Phoenix Contact MSTBVA 2.5/13-G-RN Series Pluggable Terminal Block, 13-Contact, 5 mm Pitch, 1 Row, 1944709

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
856-2972
Mfr. Part No.:
1944709
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Pluggable Terminal Block

Number of Contacts

13

Pitch

5mm

Number of Rows

1

Current

12A

Housing Material

PBT

Connector Gender

Male

Wire Connection Method

Solder

Colour

Green

Voltage

400V

Length

8.57mm

Series

MSTBVA 2.5/13-G-RN

Width

67mm

Depth

15.9mm

Standards/Approvals

RoHS, CSA, cULus, REACH, EF3.0

COO (Country of Origin):
DE
PCB headers, nominal cross section: 2.5 mm², color: green, nominal current: 12 A, rated voltage (III/2): 320 V, contact surface: Tin, type of contact: Male connector, Number of potentials: 13, Number of rows: 1, Number of positions per row: 13, number of connections: 13, product range: MSTBVA 2,5/..-G-RN, pitch: 5 mm, mounting: Wave soldering, pin layout: Linear pinning, solder pin [P]: 3.9 mm, Stecksystem: CLASSIC COMBICON, Locking: Snap-in locking, type of packaging: packed in cardboard, Article with engagement nose

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy