Phoenix Contact HC-EVO-B16-CHWD-PLRBK Series Heavy Duty Power Connector Housing, 1407655

Get a bulk buy discount

Add 10 more to save 4%

View bulk pricing options

Subtotal (1 unit)*

€30.18

(exc. VAT)

€37.12

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9€30.18-
10 - 24€28.974%
25 - 49€27.777%
50 +€26.5611%

*price indicative

RS Stock No.:
858-1018
Mfr. Part No.:
1407655
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Heavy Duty Power Connector Housing

Standards/Approvals

No

Series

HC-EVO-B16-CHWD-PLRBK

COO (Country of Origin):
PL
Coupling housings B16, with double locking latch, material: PA, cable outlets: 1, straight/lateral, height: 84 mm, cable gland: none, support sleeve: no, Standard

Marking label can be attached;Low weight;Lower risk of condensation;Completely corrosion-resistant;Metal inlays ensure leading PE contact with angled plugs;Both contact insert PE sheets are connected by means of a metal frame integrated in the sleeve housing;Halogen-free plastic

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy