Phoenix Contact HEAVYCON B24 Series Contact Insert, 24-Contact, 2 Row, 1407735
- RS Stock No.:
- 858-8599
- Mfr. Part No.:
- 1407735
- Manufacturer:
- Phoenix Contact
Get a bulk buy discount
Add 10 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
€29.76
(exc. VAT)
€36.60
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €29.76 | - |
| 10 - 24 | €28.57 | 3% |
| 25 - 49 | €27.41 | 7% |
| 50 + | €26.18 | 12% |
*price indicative
- RS Stock No.:
- 858-8599
- Mfr. Part No.:
- 1407735
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Contact Insert | |
| Number of Contacts | 24 | |
| Number of Rows | 2 | |
| Connector Gender | Female | |
| Orientation | Straight | |
| Voltage | 500V | |
| Standards/Approvals | No | |
| Series | HEAVYCON B24 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Contact Insert | ||
Number of Contacts 24 | ||
Number of Rows 2 | ||
Connector Gender Female | ||
Orientation Straight | ||
Voltage 500V | ||
Standards/Approvals No | ||
Series HEAVYCON B24 | ||
- COO (Country of Origin):
- CN
Contact insert, number of positions: 24+PE, size: B24, number of connections per position: 1, Socket, Push-in connection, 500 V, 16 A, 0.14 mm² ... 2.5 mm², application: Power
Conductor connection without tools;Significant time savings during conductor connection;Test connection for 2 mm test plug;For fast coding with plastic profile
Related links
- Phoenix Contact HEAVYCON B24 Series Heavy Duty Power Connector Insert 2 Row, 1648306
- Phoenix Contact HEAVYCON B24 Series Heavy Duty Power Connector Insert 2 Row, 1648296
- Phoenix Contact HEAVYCON EVO B24 Series Heavy Duty Power Connector Housing, 1407659
- Phoenix Contact HC Series Contact Insert 1605640
- Phoenix Contact HC Series Contact Insert 2 Row, 1407737
- Phoenix Contact HC Series Contact Insert 2 Row, 1407736
- Phoenix Contact HEAVYCON BBB64 Series Contact Insert 6 Row, 1409901
- Phoenix Contact HEAVYCON BBB64 Series Contact Insert 6 Row, 1409914
