Phoenix Contact HC Series Contact Insert, 24-Contact, 2 Row, 1407736

Get a bulk buy discount

Add 10 more to save 3%

View bulk pricing options

Subtotal (1 unit)*

€29.66

(exc. VAT)

€36.48

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9€29.66-
10 - 24€28.483%
25 - 49€27.297%
50 +€26.1012%

*price indicative

RS Stock No.:
858-8609
Mfr. Part No.:
1407736
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Contact Insert

Number of Contacts

24

Number of Rows

2

Connector Gender

Male

Orientation

Straight

Voltage

500V

Series

HC

Standards/Approvals

No

COO (Country of Origin):
CN
HEAVYCON pin insert, B24 series, 24 + PE-pos., push-in connection

For fast coding with plastic profile ;Significant time savings during conductor connection;Conductor connection without tools;Test connection for 2 mm test plug

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy