Phoenix Contact HC Series Contact Insert, 24-Contact, 2 Row, 1407737
- RS Stock No.:
- 858-8602
- Mfr. Part No.:
- 1407737
- Manufacturer:
- Phoenix Contact
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€35.08
(exc. VAT)
€43.15
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 23 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €35.08 |
| 10 - 24 | €33.64 |
| 25 - 49 | €32.27 |
| 50 + | €30.90 |
*price indicative
- RS Stock No.:
- 858-8602
- Mfr. Part No.:
- 1407737
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 24 | |
| Product Type | Contact Insert | |
| Number of Rows | 2 | |
| Connector Gender | Female | |
| Orientation | Straight | |
| Voltage | 500V | |
| Series | HC | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 24 | ||
Product Type Contact Insert | ||
Number of Rows 2 | ||
Connector Gender Female | ||
Orientation Straight | ||
Voltage 500V | ||
Series HC | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
HEAVYCON socket insert, B24 series, 24 + PE-pos., pos. marking 25-48, push-in connection
Conductor connection without tools;Significant time savings during conductor connection;For fast coding with plastic profile ;Test connection for 2 mm test plug
Related links
- Phoenix Contact HC Series Contact Insert 2 Row, 1407736
- Phoenix Contact HC Series Contact Insert 1605640
- Phoenix Contact HC Series Heavy Duty Power Connector Insert 2 Row, 1605666
- Phoenix Contact HC Series Heavy Duty Power Connector Insert 2 Row, 1605608
- Phoenix Contact HC Series Heavy Duty Power Connector Insert 2 Row, 1584376
- Phoenix Contact HC Series Heavy Duty Power Connector Insert 2 Row, 1423021
- Phoenix Contact HC Series Heavy Duty Power Connector Insert 2 Row, 1423827
- Phoenix Contact HEAVYCON B24 Series Contact Insert 2 Row, 1407735
