Phoenix Contact HC-M-EMV-BU/3-9.5 Series Heavy Duty Power Connector Insert, 4-Contact, 2 Row, 1636091

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€41.77

(exc. VAT)

€51.38

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9€41.77
10 - 24€39.94
25 - 49€38.30
50 +€36.76

*price indicative

RS Stock No.:
858-9135
Mfr. Part No.:
1636091
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Heavy Duty Power Connector Insert

Number of Contacts

4

Number of Rows

2

Connector Gender

Female

Maximum Wire Size mm²

2.5mm²

Orientation

Straight

Voltage

48V

Standards/Approvals

No

Series

HC-M-EMV-BU/3-9.5

HEAVYCON EMC connector, socket version, 4-pos., for connecting shielded conductors with 3 - 9.5 mm external conductor diameter. For use in the HC-M-02-EMC-F plastic module

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy