Phoenix Contact MDSTBV 2.5/11-GF Series Pluggable Terminal Block, 11-Contact, 5 mm Pitch, 2 Row, 1846179

Subtotal (1 box of 50 units)*

€408.05

(exc. VAT)

€501.90

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
50 +€8.161€408.05

*price indicative

RS Stock No.:
881-2539
Mfr. Part No.:
1846179
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

11

Product Type

Pluggable Terminal Block

Pitch

5mm

Number of Rows

2

Current

10A

Housing Material

PBT

Connector Gender

Male

Maximum Wire Size mm²

2.5mm²

Wire Connection Method

Solder

Colour

Green

Voltage

400V

Standards/Approvals

CSA, cULus, REACH, RoHS, UL 94 V-0, VDE

Width

67.5mm

Series

MDSTBV 2.5/11-GF

Length

23.7mm

Depth

26mm

COO (Country of Origin):
DE
PCB headers, nominal cross section: 2.5 mm², color: green, nominal current: 10 A, rated voltage (III/2): 320 V, contact surface: Tin, type of contact: Male connector, Number of potentials: 22, Number of rows: 2, Number of positions per row: 11, number of connections: 22, product range: MDSTBV 2,5/..-GF, pitch: 5 mm, mounting: Wave soldering, pin layout: Linear pinning, solder pin [P]: 3.9 mm, Stecksystem: CLASSIC COMBICON, Locking: Screw locking, type of packaging: packed in cardboard, The article can be aligned to create different nos. of positions! In combination with MVSTB or FKCV plug components, both an MVSTBW (or FKCVW) and an MVSTBR plug (or FKCVR) must be used. Combination with TMSTBP plug components is not possible!

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy