Phoenix Contact MCV 1.5/ 8-GF-3.5-LR Series Pluggable Terminal Block, 8-Contact, 3.5 mm Pitch, 1 Row, 1818054
- RS Stock No.:
- 881-6838
- Mfr. Part No.:
- 1818054
- Manufacturer:
- Phoenix Contact
Subtotal (1 box of 50 units)*
€185.20
(exc. VAT)
€227.80
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 02 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 50 + | €3.704 | €185.20 |
*price indicative
- RS Stock No.:
- 881-6838
- Mfr. Part No.:
- 1818054
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 8 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 3.5mm | |
| Current | 8A | |
| Number of Rows | 1 | |
| Housing Material | PBT | |
| Connector Gender | Male | |
| Maximum Wire Size mm² | 1.5mm² | |
| Colour | Green | |
| Wire Connection Method | Solder | |
| Voltage | 250V | |
| Standards/Approvals | cULus, EU REACH SVHC, EU RoHS, CHINA RoHS, CSA | |
| Length | 7.25mm | |
| Series | MCV 1.5/ 8-GF-3.5-LR | |
| Depth | 12.6mm | |
| Width | 38.3mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 8 | ||
Product Type Pluggable Terminal Block | ||
Pitch 3.5mm | ||
Current 8A | ||
Number of Rows 1 | ||
Housing Material PBT | ||
Connector Gender Male | ||
Maximum Wire Size mm² 1.5mm² | ||
Colour Green | ||
Wire Connection Method Solder | ||
Voltage 250V | ||
Standards/Approvals cULus, EU REACH SVHC, EU RoHS, CHINA RoHS, CSA | ||
Length 7.25mm | ||
Series MCV 1.5/ 8-GF-3.5-LR | ||
Depth 12.6mm | ||
Width 38.3mm | ||
- COO (Country of Origin):
- DE
Related links
- Phoenix Contact MC 1.5/8-GF-3.5-LR Series Pluggable Terminal Block 3.5 mm Pitch 1817673
- Phoenix Contact MCV 1.5/ 8-GF-3.5 P14 THRR56 Series Pluggable Terminal Block 3.5 mm Pitch 1780066
- Phoenix Contact MCV 1.5/ 8-GF-3.5 P20 THRR56 Series Pluggable Terminal Block 3.5 mm Pitch 1780781
- Phoenix Contact MCV 1.5/14-GF-3.5-LR Series Pluggable Terminal Block 3.5 mm Pitch 1818119
- Phoenix Contact MCV 1.5/16-GF-3.5-LR Series Pluggable Terminal Block 3.5 mm Pitch 1818135
- Phoenix Contact MCV 1.5/15-GF-3.5-LR Series Pluggable Terminal Block 3.5 mm Pitch 1818122
- Phoenix Contact MCV 1.5/13-GF-3.5-LR Series Pluggable Terminal Block 3.5 mm Pitch 1818106
- Phoenix Contact MCV 1.5/ 6-GF-3.5-LR Series Pluggable Terminal Block 3.5 mm Pitch 1818038
