Phoenix Contact MCV 1.5/ 7-GF-5.08 Series Pluggable Terminal Block, 7-Contact, 5.08 mm Pitch, 1 Row, 1847660

Subtotal (1 box of 50 units)*

€181.70

(exc. VAT)

€223.50

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 19 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
50 +€3.634€181.70

*price indicative

RS Stock No.:
882-0789
Mfr. Part No.:
1847660
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

7

Product Type

Pluggable Terminal Block

Pitch

5.08mm

Current

8A

Number of Rows

1

Housing Material

Polybutylene Terephthalate

Maximum Wire Size mm²

1.5mm²

Connector Gender

Male

Wire Connection Method

Solder

Colour

Green

Voltage

400V

Width

44.68mm

Depth

12.6mm

Series

MCV 1.5/ 7-GF-5.08

Length

7.25mm

Standards/Approvals

VDE, CSA, cULus, REACH, RoHS, UL 94 V-0

COO (Country of Origin):
DE
PCB headers, nominal cross section: 1.5 mm², color: green, nominal current: 8 A, rated voltage (III/2): 320 V, contact surface: Tin, type of contact: Male connector, Number of potentials: 7, Number of rows: 1, Number of positions per row: 7, number of connections: 7, product range: MCV 1,5/..-GF, pitch: 5.08 mm, mounting: Wave soldering, pin layout: Linear pinning, solder pin [P]: 3.4 mm, Stecksystem: MINI COMBICON, Locking: Screw locking, type of packaging: packed in cardboard

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy