Phoenix Contact SPC 16/7-ST-10.16 Series Pluggable Terminal Block, 7-Contact, 10.16 mm Pitch, 1 Row, 1711310
- RS Stock No.:
- 883-2969
- Mfr. Part No.:
- 1711310
- Manufacturer:
- Phoenix Contact
Subtotal (1 box of 50 units)*
€1,364.15
(exc. VAT)
€1,677.90
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 50 + | €27.283 | €1,364.15 |
*price indicative
- RS Stock No.:
- 883-2969
- Mfr. Part No.:
- 1711310
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 7 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 10.16mm | |
| Current | 76A | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 0.75mm² | |
| Housing Material | Polyamide | |
| Maximum Wire Size mm² | 16mm² | |
| Connector Gender | Female | |
| Minimum Wire Size AWG | 18AWG | |
| Maximum Wire Size AWG | 4AWG | |
| Orientation | Right Angle | |
| Wire Connection Method | Push-in Spring | |
| Colour | Green | |
| Voltage | 1kV | |
| Standards/Approvals | No | |
| Width | 71.12mm | |
| Depth | 25.1mm | |
| Series | SPC 16/7-ST-10.16 | |
| Length | 44.5mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 7 | ||
Product Type Pluggable Terminal Block | ||
Pitch 10.16mm | ||
Current 76A | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 0.75mm² | ||
Housing Material Polyamide | ||
Maximum Wire Size mm² 16mm² | ||
Connector Gender Female | ||
Minimum Wire Size AWG 18AWG | ||
Maximum Wire Size AWG 4AWG | ||
Orientation Right Angle | ||
Wire Connection Method Push-in Spring | ||
Colour Green | ||
Voltage 1kV | ||
Standards/Approvals No | ||
Width 71.12mm | ||
Depth 25.1mm | ||
Series SPC 16/7-ST-10.16 | ||
Length 44.5mm | ||
- COO (Country of Origin):
- BG
PCB connector, nominal cross section: 16 mm², color: green, nominal current: 76 A, rated voltage (III/2): 1000 V, contact surface: Silver, type of contact: Female connector, Number of potentials: 7, Number of rows: 1, Number of positions per row: 7, number of connections: 7, product range: SPC 16/..-ST, pitch: 10.16 mm, connection method: Push-in spring connection, conductor/PCB connection direction: 0 °, Stecksystem: POWER COMBICON 16, Locking: without, type of packaging: packed in cardboard
Related links
- Phoenix Contact SPC 16/7-STF-10.16 Series Pluggable Terminal Block 10.16 mm Pitch 1711420
- Phoenix Contact TPC 16/7-ST-10.16 Series Pluggable Terminal Block 10.16 mm Pitch 1715222
- Phoenix Contact ISPC 16/7-ST-10.16 Series Pluggable Terminal Block 10.16 mm Pitch 1748590
- Phoenix Contact SPC 16/9-ST-10.16 Series Pluggable Terminal Block 10.16 mm Pitch 1711336
- Phoenix Contact SPC 16/6-ST-10.16 Series Pluggable Terminal Block 10.16 mm Pitch 1711307
- Phoenix Contact SPC 16/8-ST-10.16 Series Pluggable Terminal Block 10.16 mm Pitch 1711323
- Phoenix Contact SPC 16/5-ST-10.16 Series Pluggable Terminal Block 10.16 mm Pitch 1711297
- Phoenix Contact SPC 16/8-STF-10.16 Series Pluggable Terminal Block 10.16 mm Pitch 1711433
