SKF SYNT 55 L Plummer Block House -, 55 mm ID
- RS Stock No.:
- 460-169
- Mfr. Part No.:
- SYNT 55 L
- Manufacturer:
- SKF
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 460-169
- Mfr. Part No.:
- SYNT 55 L
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Plummer Block House | |
| Inside Diameter | 55mm | |
| Material | Cast Iron | |
| Static Load Rating | 137kN | |
| Centre Height | 70mm | |
| Mount Hole Size | 16 mm | |
| Locking Type | Eccentric Locking Collar | |
| Length | 255mm | |
| Depth | 70mm | |
| Dynamic Load Rating | 125kN | |
| Number of Bolts | 2 | |
| Series | SYNT 55 L | |
| Standards/Approvals | RoHS | |
| Bore Type | Cylindrical | |
| Height | 137mm | |
| Limiting Speed | 3100rpm | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Plummer Block House | ||
Inside Diameter 55mm | ||
Material Cast Iron | ||
Static Load Rating 137kN | ||
Centre Height 70mm | ||
Mount Hole Size 16 mm | ||
Locking Type Eccentric Locking Collar | ||
Length 255mm | ||
Depth 70mm | ||
Dynamic Load Rating 125kN | ||
Number of Bolts 2 | ||
Series SYNT 55 L | ||
Standards/Approvals RoHS | ||
Bore Type Cylindrical | ||
Height 137mm | ||
Limiting Speed 3100rpm | ||
- COO (Country of Origin):
- SE
The SKF Pillow block roller bearing units consist of a spherical roller bearing mounted in a non-split housing that can be bolted to a support surface. It has a spherical roller bearing, a two-bolt base and SKF ConCentra locking, creating a true concentric tight fit, and setting the correct internal clearance within the bearing. The units are sealed and lubricated and ready to use.
Ready to mount
Robust
Factory lubricated and sealed
Quick mounting
Long service life
Related links
- SKF SYNT 55 F Plummer Block House -, 55 mm ID
- SKF SYNT 55 FTS Plummer Block House -, 55 mm ID
- SKF SYNT 55 LTS Plummer Block House -, 55 mm ID
- SKF SY 55 WF Plummer Block House -, 55 mm ID
- SKF SY 55 FM Plummer Block House -, 55 mm ID
- SKF SY 55 TR Plummer Block House -, 55 mm ID
- SKF SYNT 45 L Plummer Block House -, 45 mm ID
- SKF SYNT 60 L Plummer Block House -, 60 mm ID
