SKF SY 55 TR Plummer Block House -, 55 mm ID

Subtotal (1 unit)*

€181.79

(exc. VAT)

€223.60

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 29 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€181.79

*price indicative

RS Stock No.:
463-359
Mfr. Part No.:
SY 55 TR
Manufacturer:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Inside Diameter

55mm

Product Type

Plummer Block House

Material

Cast Iron

Centre Height

63.5mm

Static Load Rating

29kN

Locking Type

Set Screw

Mount Hole Size

16 mm

Length

219mm

Dynamic Load Rating

43.6kN

Number of Bolts

2

Bore Type

Cylindrical

Series

SY 55 TR

Standards/Approvals

ISO, RoHS

Height

126mm

Limiting Speed

1900rpm

COO (Country of Origin):
IT
The SKF Pillow block ball bearing units consist of an insert bearing mounted in a cast iron housing that can be bolted to a support surface. It is suitable for applications with both constant and alternating directions of rotation. It has an inner ring extended on both sides and is locked onto the shaft by tightening a set screw on the inner ring, making it easy to mount.

Strong

Ready to mount

Lubricated and sealed bearing

Quick locking onto the shaft

Cost effective

Related links