SKF SY 55 FM Plummer Block House -, 55 mm ID
- RS Stock No.:
- 464-652
- Mfr. Part No.:
- SY 55 FM
- Manufacturer:
- SKF
Subtotal (1 unit)*
€153.60
(exc. VAT)
€188.93
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €153.60 |
*price indicative
- RS Stock No.:
- 464-652
- Mfr. Part No.:
- SY 55 FM
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Plummer Block House | |
| Inside Diameter | 55mm | |
| Material | Cast Iron | |
| Static Load Rating | 29kN | |
| Centre Height | 63.5mm | |
| Mount Hole Size | 16 mm | |
| Locking Type | Eccentric Locking Collar | |
| Length | 219mm | |
| Depth | 60mm | |
| Dynamic Load Rating | 43.6kN | |
| Number of Bolts | 2 | |
| Standards/Approvals | RoHS | |
| Series | SY 55 FM | |
| Height | 126mm | |
| Bore Type | Cylindrical | |
| Limiting Speed | 3600rpm | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Plummer Block House | ||
Inside Diameter 55mm | ||
Material Cast Iron | ||
Static Load Rating 29kN | ||
Centre Height 63.5mm | ||
Mount Hole Size 16 mm | ||
Locking Type Eccentric Locking Collar | ||
Length 219mm | ||
Depth 60mm | ||
Dynamic Load Rating 43.6kN | ||
Number of Bolts 2 | ||
Standards/Approvals RoHS | ||
Series SY 55 FM | ||
Height 126mm | ||
Bore Type Cylindrical | ||
Limiting Speed 3600rpm | ||
- COO (Country of Origin):
- IT
The SKF Pillow (plummer) block ball bearing units, ISO standards consist of an insert bearing mounted in a cast iron housing that can be bolted to a support surface. This variant is intended for use in applications where the direction of rotation is constant. It has a narrow inner ring and is locked onto the shaft by an eccentric locking collar, making it easy to mount.
Strong
Ready to mount
Lubricated and sealed bearing
Designed for rotation in one direction
Accommodate static initial misalignment
Related links
- SKF SY 55 WF Plummer Block House -, 55 mm ID
- SKF SY 55 TF/VA228 Plummer Block House -, 55 mm ID
- SKF SY 55 TR Plummer Block House -, 55 mm ID
- SKF SY 17 FM Plummer Block House -, 17 mm ID
- SKF SY 15 FM Plummer Block House -, 15 mm ID
- SKF SY 45 FM Plummer Block House -, 45 mm ID
- SKF SYNT 55 F Plummer Block House -, 55 mm ID
- SKF SYNT 55 L Plummer Block House -, 55 mm ID
