SKF SYJ 70 TF Plummer Block House -, 70 mm ID

Subtotal (1 unit)*

€346.82

(exc. VAT)

€426.59

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€346.82

*price indicative

RS Stock No.:
463-235
Mfr. Part No.:
SYJ 70 TF
Manufacturer:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Plummer Block House

Inside Diameter

70mm

Material

Cast Iron

Centre Height

79.4mm

Static Load Rating

10116lb

Mount Hole Size

20 mm

Length

266mm

Depth

72mm

Height

155.5mm

Series

SYJ 70 TF

Bore Type

Tapered

Standards/Approvals

RoHS

Limiting Speed

2800rpm

The SKF Pillow block ball bearing units consist of an insert bearing mounted in a cast iron housing that can be bolted to a support surface. It is suitable for applications with both constant and alternating directions of rotation. It has an inner ring extended on both sides and is locked onto the shaft by tightening a set screw on the inner ring, making it easy to mount.

Strong

Ready to mount

Designed for a constant and alternating rotation

Lubricated and sealed bearing

Quick locking onto the shaft

Cost effective

Related links