SKF SYK 25 TR Plummer Block House -, 25 mm ID
- RS Stock No.:
- 463-446
- Mfr. Part No.:
- SYK 25 TR
- Manufacturer:
- SKF
Subtotal (1 unit)*
€61.76
(exc. VAT)
€75.96
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €61.76 |
*price indicative
- RS Stock No.:
- 463-446
- Mfr. Part No.:
- SYK 25 TR
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 25mm | |
| Product Type | Plummer Block House | |
| Material | Cast Iron | |
| Centre Height | 36.5mm | |
| Static Load Rating | 7.8kN | |
| Mount Hole Size | 10 mm | |
| Locking Type | Set Screw | |
| Length | 134mm | |
| Dynamic Load Rating | 14kN | |
| Number of Bolts | 2 | |
| Height | 71mm | |
| Series | SYK | |
| Standards/Approvals | RoHS, ISO | |
| Bore Type | Cylindrical | |
| Limiting Speed | 4300rpm | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 25mm | ||
Product Type Plummer Block House | ||
Material Cast Iron | ||
Centre Height 36.5mm | ||
Static Load Rating 7.8kN | ||
Mount Hole Size 10 mm | ||
Locking Type Set Screw | ||
Length 134mm | ||
Dynamic Load Rating 14kN | ||
Number of Bolts 2 | ||
Height 71mm | ||
Series SYK | ||
Standards/Approvals RoHS, ISO | ||
Bore Type Cylindrical | ||
Limiting Speed 4300rpm | ||
- COO (Country of Origin):
- IT
The SKF Pillow block ball bearing units consist of an insert bearing mounted in a composite housing that is lightweight but robust and has excellent corrosion resistance. It is suitable for applications with both constant and alternating directions of rotation. It has an inner ring extended on both sides and is locked onto the shaft by tightening a set screw on the inner ring, making it easy to mount.
Designed for a constant and alternating rotation
Excellent corrosion resistance
Lightweight
Recyclable
Related links
- SKF SYK 20 TR Plummer Block House -, 20 mm ID
- SKF P 25 TF Plummer Block House -, 25 mm ID
- SKF SYJ 25 TF Plummer Block House -, 25 mm ID
- SKF SNL 506-605 Plummer Block House -, 25 mm ID
- SKF SY 25 TF/VA201 Plummer Block House -, 25 mm ID
- SKF SY 25 TF/VA228 Plummer Block House -, 25 mm ID
- INA PASE25-XL-N Plummer Block House -, 25 mm ID
- INA PSHE25-XL-N Plummer Block House -, 25 mm ID
