SKF SYK 20 TR Plummer Block House -, 20 mm ID
- RS Stock No.:
- 464-666
- Mfr. Part No.:
- SYK 20 TR
- Manufacturer:
- SKF
Subtotal (1 unit)*
€51.07
(exc. VAT)
€62.82
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €51.07 |
*price indicative
- RS Stock No.:
- 464-666
- Mfr. Part No.:
- SYK 20 TR
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Plummer Block House | |
| Inside Diameter | 20mm | |
| Material | Composite | |
| Centre Height | 33.3mm | |
| Static Load Rating | 6.55kN | |
| Locking Type | Set Screw | |
| Mount Hole Size | 10 mm | |
| Length | 126mm | |
| Dynamic Load Rating | 12.7kN | |
| Mount Hole Centre-to-Centre | 96.5mm | |
| Number of Bolts | 2 | |
| Series | SYK | |
| Height | 64.5mm | |
| Bore Type | Cylindrical | |
| Standards/Approvals | RoHS, ISO | |
| Limiting Speed | 5000rpm | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Plummer Block House | ||
Inside Diameter 20mm | ||
Material Composite | ||
Centre Height 33.3mm | ||
Static Load Rating 6.55kN | ||
Locking Type Set Screw | ||
Mount Hole Size 10 mm | ||
Length 126mm | ||
Dynamic Load Rating 12.7kN | ||
Mount Hole Centre-to-Centre 96.5mm | ||
Number of Bolts 2 | ||
Series SYK | ||
Height 64.5mm | ||
Bore Type Cylindrical | ||
Standards/Approvals RoHS, ISO | ||
Limiting Speed 5000rpm | ||
- COO (Country of Origin):
- IT
SKF SYK Series Plummer Block House, 20mm Bore, 33.3mm Centre Height - SYK 20 TR
This plummer Block housing provides a mounted bearing solution for supporting rotating shafts in industrial systems. Designed for equipment in automation, electronics and mechanical installations, it accommodates a cylindrical shaft and offers a Compact footprint for in-line or base-mounted arrangements. The housing is manufactured to recognised standards and suits medium-duty rotating assemblies where set-screw retention is preferred.
Features and Benefits:
• 12.7 kN dynamic load capacity supports moderate radial loads
• 6.55 kN static load rating resists stationary forces during shutdowns
• 5 000 r/min limiting speed enables high-speed operation where required
• Set-screw locking secures the shaft without additional components
• Composite construction reduces weight and corrosion risk
• 96.5mm mount hole centre-to-centre simplifies bolt alignment
• 6.55 kN static load rating resists stationary forces during shutdowns
• 5 000 r/min limiting speed enables high-speed operation where required
• Set-screw locking secures the shaft without additional components
• Composite construction reduces weight and corrosion risk
• 96.5mm mount hole centre-to-centre simplifies bolt alignment
Applications
• Suitable for conveyor rollers in automated production lines
• Ideal for motor shaft support in electrical assemblies
• Used with gearbox inputs in light mechanical drives
• Can be used for test rigs requiring removable bearings
• Ideal for motor shaft support in electrical assemblies
• Used with gearbox inputs in light mechanical drives
• Can be used for test rigs requiring removable bearings
What bore diameter will accept the shaft?
It accepts a 20mm cylindrical shaft and is intended for that bore size.
How many mounting fasteners does the housing require?
The unit uses two bolts through 10mm mounting holes for secure fixation.
What is the vertical offset from shaft centre to mounting face?
The centre height is 33.3mm, defining the shaft elevation above the base.
What overall length should I allow for installation?
The housing extends to a length of 126mm, which should be accommodated in the assembly.
Related links
- SKF SY 20 TR Plummer Block House -, 20 mm ID
- SKF SYK 20 TF Plummer Block House -, 20 mm ID
- SKF SYK 25 TR Plummer Block House -, 25 mm ID
- INA RSHEY20-TV-VA-FD Plummer Block House -, 20 mm ID
- SKF SY 20 TF Plummer Block House -, 20 mm ID
- SKF SYJ 20 TF Plummer Block House -, 20 mm ID
- SKF P 20 TF Plummer Block House -, 20 mm ID
- SKF SYF 20 FM Plummer Block House -, 20 mm ID
