SKF SYK 20 TF Plummer Block House -, 20 mm ID
- RS Stock No.:
- 464-733
- Mfr. Part No.:
- SYK 20 TF
- Manufacturer:
- SKF
Subtotal (1 unit)*
€47.60
(exc. VAT)
€58.55
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €47.60 |
*price indicative
- RS Stock No.:
- 464-733
- Mfr. Part No.:
- SYK 20 TF
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Plummer Block House | |
| Inside Diameter | 20mm | |
| Material | Composite Body | |
| Static Load Rating | 6.55kN | |
| Centre Height | 33.3mm | |
| Mount Hole Size | 10 mm | |
| Locking Type | Set Screw | |
| Length | 126mm | |
| Dynamic Load Rating | 12.7kN | |
| Number of Bolts | 2 | |
| Series | SYK | |
| Height | 64.5mm | |
| Bore Type | Cylindrical | |
| Standards/Approvals | RoHS, ISO | |
| Limiting Speed | 8500rpm | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Plummer Block House | ||
Inside Diameter 20mm | ||
Material Composite Body | ||
Static Load Rating 6.55kN | ||
Centre Height 33.3mm | ||
Mount Hole Size 10 mm | ||
Locking Type Set Screw | ||
Length 126mm | ||
Dynamic Load Rating 12.7kN | ||
Number of Bolts 2 | ||
Series SYK | ||
Height 64.5mm | ||
Bore Type Cylindrical | ||
Standards/Approvals RoHS, ISO | ||
Limiting Speed 8500rpm | ||
- COO (Country of Origin):
- IT
The SKF Pillow (plummer) block ball bearing units consist of an insert bearing mounted in a composite housing that is lightweight but robust and has excellent corrosion resistance. This variant is suitable for applications with both constant and alternating directions of rotation. It has an inner ring extended on both sides and is locked onto the shaft by tightening a set screw on the inner ring, making it easy to mount.
Designed for a constant and alternating rotation
Excellent corrosion resistance
Lightweight
Recyclable
Related links
- SKF SYJ 20 TF Plummer Block House -, 20 mm ID
- SKF SY 20 TF Plummer Block House -, 20 mm ID
- SKF P 20 TF Plummer Block House -, 20 mm ID
- SKF SYK 20 TR Plummer Block House -, 20 mm ID
- SKF SY 20 TR Plummer Block House -, 20 mm ID
- SKF SYF 20 FM Plummer Block House -, 20 mm ID
- INA RSHEY20-TV-VA-FD Plummer Block House -, 20 mm ID
- FAG UCP204-J7 Plummer Block House -, 20 mm ID
