INA RASE40-XL-N Plummer Block House -, 40mm ID
- RS Stock No.:
- 260-0866
- Mfr. Part No.:
- RASE40-XL-N
- Manufacturer:
- INA
Price Each**
€77.16
(exc. VAT)
€94.91
(inc. VAT)
10 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €77.16 |
**price indicative
- RS Stock No.:
- 260-0866
- Mfr. Part No.:
- RASE40-XL-N
- Manufacturer:
- INA
Related links
- INA RSHE40-XL-N Plummer Block House -, 40mm ID
- INA PSHE40-XL-N Plummer Block House -, 40mm ID
- INA RASEY40-XL-N Plummer Block House -, 40mm ID
- INA PASE40-XL-N Plummer Block House -, 40mm ID
- INA RASE40-TV-VA-FD Plummer Block House -, 40mm ID
- INA PME60-XL-N Plummer Block House -, 60mm ID
- INA PSHE50-XL-N Plummer Block House -, 50mm ID
- INA RSHE50-XL-N Plummer Block House -, 50mm ID