RS Better World

INA RASEY40-XL-N Plummer Block House -, 40 mm ID

Subtotal (1 unit)*

€84.37

(exc. VAT)

€103.78

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 5 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€84.37

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
260-0862
Mfr. Part No.:
RASEY40-XL-N
Manufacturer:
INA
Find similar products by selecting one or more attributes.
Select all

Brand

INA

Product Type

Plummer Block House

Inside Diameter

40mm

Material

Cast Iron

Centre Height

49.2mm

Mount Hole Size

14 mm

Length

179mm

Mount Hole Centre-to-Centre

138.25mm

For Use With

Plummer Block Housing Unit

Series

RASEY

Height

99mm

Standards/Approvals

No

Better World Claim

Extended Product Life, Saves Energy

Better World Product

Yes

RoHS Status: Exempt

COO (Country of Origin):
VN

Schaeffler Plummer Block House, 40mm Inside Diameter, 179mm Length - RASEY40-XL-N


This plummer block house is designed for robust support in various applications. With an inside diameter of 40mm and constructed from cast iron, this bearing unit guarantees efficient performance and durability. Measuring 179mm in length and 99mm in height, it is ideal for accommodating radial loads with ease. The carefully engineered specifications ensure optimal functionality in demanding environments.

Features & Benefits


• Cast iron housing provides excellent strength and longevity

• Grub screws in the inner ring enhance stability

• Designed for efficient lubrication with M6 connection thread

• Precision dimensions ensure compatibility with standard fittings

Applications


• Used with automation equipment to support moving components

• Ideal for mechanical setups requiring reliable load distribution

• Applicable in industrial machinery for consistent performance

• Utilised in electric motor for secure bearing alignment

What is the weight of the unit, and how does it impact installation?


The unit weighs 1.84kg, which makes it manageable for quick and easy installation without requiring heavy lifting equipment, ensuring efficient setup in various contexts.

Are there specific dimensions I should consider during installation?


Yes, the distance to the fixing bore is 138.25mm, and the width of the slot is 14mm, which are crucial for ensuring proper alignment and secure mounting.

How does the protection against moisture and contaminants work in this unit?


The inclusion of R seals helps to create a barrier that prevents the ingress of moisture and foreign particles, which is essential for maintaining the integrity of the bearing and extending its lifespan.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy