INA RSHE40-XL-N Plummer Block House -, 40mm ID
- RS Stock No.:
- 191-4467
- Mfr. Part No.:
- RSHE40-XL-N
- Manufacturer:
- INA
Bulk discount available
Price Each**
€96.26
(exc. VAT)
€118.40
(inc. VAT)
Temporarily out of stock - back order for despatch 20-02-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 - 4 | €96.26 |
5 - 9 | €92.40 |
10 - 24 | €90.48 |
25 + | €88.56 |
**price indicative
- RS Stock No.:
- 191-4467
- Mfr. Part No.:
- RSHE40-XL-N
- Manufacturer:
- INA
Related links
- INA RASE40-XL-N Plummer Block House -, 40mm ID
- INA PSHE40-XL-N Plummer Block House -, 40mm ID
- INA RASEY40-XL-N Plummer Block House -, 40mm ID
- INA PASE40-XL-N Plummer Block House -, 40mm ID
- INA PME60-XL-N Plummer Block House -, 60mm ID
- INA PSHE50-XL-N Plummer Block House -, 50mm ID
- INA RSHE50-XL-N Plummer Block House -, 50mm ID
- INA PSHE35-XL-N Plummer Block House -, 35mm ID