RS Better World
INA PASE40-XL-N Plummer Block House -, 40 mm ID
- RS Stock No.:
- 174-1372
- Mfr. Part No.:
- PASE40-XL-N
- Manufacturer:
- INA
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€89.69
(exc. VAT)
€110.32
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 23 November 2026
- Plus 6 unit(s) shipping from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €89.69 |
| 5 - 9 | €86.10 |
| 10 - 24 | €84.30 |
| 25 + | €82.51 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 174-1372
- Mfr. Part No.:
- PASE40-XL-N
- Manufacturer:
- INA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | INA | |
| Inside Diameter | 40mm | |
| Product Type | Plummer Block House | |
| Material | Cast Iron | |
| Centre Height | 49.2mm | |
| Mount Hole Size | 26 mm | |
| Length | 179mm | |
| Depth | 48mm | |
| Mount Hole Centre-to-Centre | 138mm | |
| Height | 99mm | |
| Standards/Approvals | No | |
| Series | PASE | |
| Better World Claim | Extended Product Life, Saves Energy | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand INA | ||
Inside Diameter 40mm | ||
Product Type Plummer Block House | ||
Material Cast Iron | ||
Centre Height 49.2mm | ||
Mount Hole Size 26 mm | ||
Length 179mm | ||
Depth 48mm | ||
Mount Hole Centre-to-Centre 138mm | ||
Height 99mm | ||
Standards/Approvals No | ||
Series PASE | ||
Better World Claim Extended Product Life, Saves Energy | ||
Better World Product Yes | ||
Schaeffler Plummer Block House, 40mm Inside Diameter, 49.2mm Centre Height - PASE40-XL-N
This plummer block house is a robust solution designed for reliable support in various mechanical systems. Constructed from durable cast iron, it features an inside diameter of 40mm and is engineered for effective load distribution. With a centre height of 49.2mm and a total length of 179mm, this bearing unit type is specifically designed to enhance stability and performance in industrial applications.
Features & Benefits
• Designed with a centre height of 49.2mm for stability
• Accommodates mounting hole sizes of 26mm for ease of installation
• Provides an overall height of 99mm for effective clearance
• Features a mounting hole centre-to-centre distance of 138mm for precise alignment
• Ideal for supporting high-load requirements with minimal friction
Applications
• Used for securing rotating shafts in industrial machinery
• Ideal for conveyor systems for enhanced reliability
• Suitable for assembly lines requiring stable bearing support
• Used for handling to reduce wear and tear
• Recommended for pillow block bearings in mechanical setups
How does the design of the housing contribute to its performance?
The robust cast iron material ensures high tensile strength, providing excellent resistance against impacts and wear. This makes the housing suitable for heavy-duty applications, ensuring consistent performance in demanding environments.
What should be considered during the installation process?
It is crucial to ensure precise alignment of the mounting holes to avoid undue stress on the unit. Proper torque specifications should be adhered to when securing the block to maintain operational integrity and prevent premature failure.
What types of shafts are compatible with this product?
This unit supports shafts with an inside diameter of 40mm, making it compatible with standard shafts used in various industrial mechanisms. Ensure that the shaft's dimensions align with product specifications for optimal performance.
What advantages does the centre height provide in practical use?
The specified centre height of 49.2mm enhances the positioning of the shaft relative to the supporting structures, reducing the risk of misalignment and ensuring smoother operations in mechanical systems.
Related links
- INA PSHE40-XL-N Plummer Block House -, 40 mm ID
- INA RASEY40-XL-N Plummer Block House -, 40 mm ID
- INA RASE40-XL-N Plummer Block House -, 40 mm ID
- INA RSHE40-XL-N Plummer Block House -, 40 mm ID
- INA PASE40-XL-N-FA125 Plummer Block Housings -, 40 mm ID
- INA UCPA208-J7 Plummer Block House -, 40 mm ID
- INA RASE40-TV-VA-FD Plummer Block House -, 40 mm ID
- INA RASEY40-TV-VA-FD Plummer Block House -, 40 mm ID
