SMC Foot L5040, To Fit 40mm Bore Size
- RS Stock No.:
- 350-0418
- Mfr. Part No.:
- L5040
- Manufacturer:
- SMC
Bulk discount available
Price Each**
€12.57
(exc. VAT)
€15.46
(inc. VAT)
1 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 - 4 | €12.57 |
5 - 9 | €11.72 |
10 - 24 | €11.32 |
25 + | €11.10 |
**price indicative
- RS Stock No.:
- 350-0418
- Mfr. Part No.:
- L5040
- Manufacturer:
- SMC
Related links
- Festo Foot HNC-40 To Fit 40mm Bore Size
- Festo Foot LNG-40 To Fit 40mm Bore Size
- SMC Angular Clevis E5040, To Fit 40mm Bore Size
- SMC Bracket BMA2-040, To Fit 40mm Bore Size
- SMC Trunnion Pin CG-T040, To Fit 40mm Bore Size
- SMC Double Rear Clevis DS5040, To Fit 40mm Bore Size
- SMC Switch Band BM1-04, To Fit 40mm Bore Size
- SMC Floating Joint JA40-12-125, To Fit 40mm Bore Size