Norgren KQ2 Fittings Brass Tubing Nut
- RS Stock No.:
- 226-757
- Mfr. Part No.:
- 222F10028
- Manufacturer:
- Norgren
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€43.75
(exc. VAT)
€53.81
(inc. VAT)
In Stock
- 43 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 - 4 | €43.75 | €8.75 |
| 5 - 9 | €42.00 | €8.40 |
| 10 - 24 | €41.00 | €8.20 |
| 25 + | €40.15 | €8.03 |
*price indicative
- RS Stock No.:
- 226-757
- Mfr. Part No.:
- 222F10028
- Manufacturer:
- Norgren
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Norgren | |
| Product Type | Tubing Nut | |
| Series | 22 | |
| Material | Brass | |
| Standards/Approvals | No | |
| For Use With | KQ2 Fittings | |
| Select all | ||
|---|---|---|
Brand Norgren | ||
Product Type Tubing Nut | ||
Series 22 | ||
Material Brass | ||
Standards/Approvals No | ||
For Use With KQ2 Fittings | ||
RoHS Status: Exempt
IMI Norgren Brass Bulkhead Locknut, G1/4 Thread Size - 22 Series - 222F10028
Use this locknut from IMI Norgren to make a secure connection in your pneumatic circuit. It enhances the reliability of a compressed air system by ensuring joins are reliably leak-free. The unique design resists vibration and torque, making the component suitable for demanding industrial applications. For ease of use, simply tighten or release using your fingers. Due to the locknut's hard-wearing and corrosion-resistant brass, it provides long-lasting use even in damp operating environments.
Features & Benefits
• Unlikely to accidentally loosen, so there's less need for maintenance
• Made from recyclable brass for a reduced carbon footprint
• Versatile fastener that's compatible with low-pressure and high-pressure systems, as well as different types of air hose
Applications
• Food and beverage industry
• Mining and minerals processing
• Textile and printing industries
How many times can this brass fitting be recycled?
This fitting is infinitely recyclable as there's no risk of brass losing any of its chemical or physical properties during the recycling process.
What connection thread size does this locknut have?
This locknut has a connection thread size of 1/4in, for easy compatibility with standard equipment.
