SMC KR Series PBT, Brass Spatter Cover for 12 mm

Subtotal (1 bag of 10 units)*

€4.60

(exc. VAT)

€5.66

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +€4.60€0.46

*price indicative

RS Stock No.:
365-965
Mfr. Part No.:
KR-12C1
Manufacturer:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Sub Type

Spatter Cover

Product Type

Spatter Cover

Tube Size

12 mm

Series

KR

Material

PBT, Brass

Chemical Resistant

No

Food Grade

No

Outside Diameter

20mm

Standards/Approvals

RoHS, UL-94 Standard V-0

Overall Length

22mm

For Use With

Multiple Tubing Types

COO (Country of Origin):
JP
The SMC innovative spatter cover is designed to enhance the functionality of your one-touch fittings, expertly crafted to prevent unwanted tube releasing due to internal intrusions or adhering spatter. Its robust design features a flame-resistant construction that meets UL-94 V-0 standards, ensuring that it maintains high performance even in challenging environments. Suitable for use with FR soft nylon and FR double-layer tubing, this product serves both reliability and versatility in diverse applications. The user-friendly design makes installation straightforward, while the effective function reduces maintenance frequency and promotes safety. Whether you're operating in confined spaces or environments with elevated risk of spatter, this spatter cover is your go-to solution for enhancing system integrity.

Flame-resistant material enhances safety in high-risk environments

Designed to prevent tube release unacceptability due to internal contaminants

Compatible with both FR soft nylon and FR double-layer tubing

User-friendly installation reduces downtime and maintenance

Facilitates reliable performance in confined spaces

Promotes system integrity and operational efficiency

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy