Subtotal (1 pack of 10 units)*
€32.64
(exc. VAT)
€40.15
(inc. VAT)
In Stock
- Plus 57 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €32.64 | €3.264 |
*price indicative
- RS Stock No.:
- 650-398
- Mfr. Part No.:
- B-1/2
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Connection Size | 1/2 in Male | |
| Product Type | Blanking Plug | |
| Series | Blanking Plug B | |
| Connection Type | 1/2 in Male | |
| Material | Galvanised Steel | |
| Standards/Approvals | RoHS, DIN 908 | |
| Thread Length | 0.5in | |
| Model Number | 3571 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Connection Size 1/2 in Male | ||
Product Type Blanking Plug | ||
Series Blanking Plug B | ||
Connection Type 1/2 in Male | ||
Material Galvanised Steel | ||
Standards/Approvals RoHS, DIN 908 | ||
Thread Length 0.5in | ||
Model Number 3571 | ||
- COO (Country of Origin):
- IT
The Festo Blanking plug is designed to securely seal off pneumatic connections, ensuring a reliable and efficient operation within your systems. This robust component is tailored for internal hexagon mounting with a size of 10 mm, providing convenience during installation. Constructed from galvanised steel and compliant with RoHS standards, it guarantees durability and longevity. The blanking plug's practicality extends to its nominal torque specification of 14 Nm, with an acceptable tolerance of ± 20%, making it a versatile choice for various applications. This product reflects festo's commitment to quality, with a design that adheres to the DIN 908 standard, making it an essential part of your pneumatic assembly solutions.
Designed for internal hexagon mounting which ensuring easy installation
Constructed from galvanised steel providing excellent durability against wear
RoHS-compliant materials contributing to environmentally responsible use
Nominal torque specification of 14 Nm allows for precise application
Tolerance for nominal tightening torque of ± 20% accommodates installation variability
Meets DIN 908 standards which ensuring compatibility with a variety of pneumatic systems
Product weight of 43 g strikes a balance between robustness and manageability
Pneumatic connection features a male thread G1/2 enhancing connectivity options
