Festo G Galvanised Steel Blanking Plug
- RS Stock No.:
- 202-3129
- Mfr. Part No.:
- B-1/4-50
- Manufacturer:
- Festo
Subtotal (1 bag of 50 units)*
€60.60
(exc. VAT)
€74.54
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €60.60 | €1.212 |
*price indicative
- RS Stock No.:
- 202-3129
- Mfr. Part No.:
- B-1/4-50
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Connection Size | G 1/4 | |
| Product Type | Blanking Plug | |
| Thread Standard | G | |
| Series | B | |
| Material | Galvanised Steel | |
| Head Type | Round | |
| Connection Type | Male | |
| Standards/Approvals | DIN 908 | |
| Thread Length | 5mm | |
| Model Number | 534214 | |
| Overall Length | 15mm | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Connection Size G 1/4 | ||
Product Type Blanking Plug | ||
Thread Standard G | ||
Series B | ||
Material Galvanised Steel | ||
Head Type Round | ||
Connection Type Male | ||
Standards/Approvals DIN 908 | ||
Thread Length 5mm | ||
Model Number 534214 | ||
Overall Length 15mm | ||
- COO (Country of Origin):
- DE
Festo Blanking Plug, 15g Weight, G1/4 Male Thread - B-1/4-50
Put a stop to gaps that undermine the performance of your pneumatic systems with this blanking plug from Festo. It not only keeps your installation airtight but also prevents impurities from entering tubes, so boosts efficiency and reduces maintenance. To limit damage during installation, a nominal tightening torque of 11Nm helps with even distribution and nips over-tightening in the bud. As it's made from PA and TPE-U(PUR), the unit's hardwearing O-ring effectively seals your enclosed network to keep leaks at bay.
Features & Benefits
• G1/4 male thread for compatibility with standard systems
• Robust steel construction makes the blanking plug tough enough to handle the pressure of pneumatic operations
• Galvanised finish protects against corrosion for durability
Applications
• Medical equipment
• Air brakes
• Measuring instruments
• Gas-powered appliances
Why is it important to keep pressurised systems airtight with kit like this blanking plug?
Escaping air causes a system's internal pressure to drop, which in turn reduces how well the overall setup functions.
How do I choose the right blanking plug for my tube?
Match the blanking plug with the tube size. This one is suitable for 50mm tubes.
