Festo NPT Galvanised Steel Blanking Plug

Subtotal (1 unit)*

€1.45

(exc. VAT)

€1.78

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 193 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1.45

*price indicative

RS Stock No.:
651-192
Mfr. Part No.:
B-1/8-NPT
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Connection Size

NPT 1/8 Male

Product Type

Blanking Plug

Thread Standard

NPT

Series

Blanking Plug B

Connection Type

1/8 NPT Male

Material

Galvanised Steel

Standards/Approvals

RoHS

Model Number

173985

Thread Length

1.8in

COO (Country of Origin):
DE
The Festo Blanking plug is designed to effectively seal unused ports in pneumatic systems, preventing the ingress of contaminants and ensuring optimal system performance. Constructed with a focus on corrosion resistance, this component is classified under CRC 2, making it suitable for environments with moderate corrosion stress. With its NPT1/8-27 connection, it is versatile enough to accommodate various applications. Lightweight at just 2 grams and made in compliance with RoHS regulations, this accessory combines efficiency with sustainability. Offering a reliable solution for pneumatic connections, The Festo Blanking plug supports enhanced system integrity, thereby prolonging the lifespan of machinery while maintaining high operational standards.

Corrosion resistance class CRC 2 ensures durability in moderately corrosive environments

Designed for NPT1/8-27 connection providing compatibility with standard pneumatic applications

Lightweight at only 2 grams making it easy to handle without compromising on performance

RoHS-compliant materials align with environmental standards and regulations

Helps maintain system integrity by effectively sealing off unused ports preventing contamination

Contributes to the overall longevity and reliability of pneumatic systems

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy