Festo G Steel Blanking Plug

Subtotal (1 pack of 10 units)*

€14.64

(exc. VAT)

€18.01

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 36 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€14.64€1.464

*price indicative

RS Stock No.:
342-433
Mfr. Part No.:
B-1/8-F1A
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Blanking Plug

Connection Size

G 1/8 Male

Thread Standard

G

Series

B-1/8-F1A

Material

Steel

Head Type

Hexagonal Socket

Connection Type

G 1/8 Male

Standards/Approvals

No

Model Number

8142289

COO (Country of Origin):
CN
The Festo Blanking plug is engineered for reliability and performance in demanding environments. Crafted from high quality materials, it ensures robust sealing and a secure connection in pneumatic applications. Designed to conform to industry standards, this product fosters optimal functionality while adhering to strict safety regulations. Whether you need a component for cleanroom applications or other specialised operations, this blanking plug delivers exceptional performance with effortless integration into your systems. Its thoughtful design addresses both mechanical robustness and material compatibility, making it an ideal choice for professionals who seek quality and efficiency in their projects.

Internal hexagon mount allows for easy installation and removal

Constructed from nickel plated steel ensuring durability in harsh environments

RoHS compliant materials support environmental responsibility

Features a nominal torque of 5 Nm for reliable fastening

Suitable for cleanroom operations adhering to ISO 14644 1 Class 6 standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy