Subtotal (1 pack of 10 units)*
€5.90
(exc. VAT)
€7.26
(inc. VAT)
In Stock
- 21 unit(s) ready to ship from another location
- Plus 33 unit(s) shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €5.90 | €0.59 |
*price indicative
- RS Stock No.:
- 778-685
- Mfr. Part No.:
- M-5P
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Plug | |
| Series | M | |
| Material | Brass | |
| Maximum Operating Pressure | 1 Mpa | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 60°C | |
| Overall Length | 6.5mm | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Plug | ||
Series M | ||
Material Brass | ||
Maximum Operating Pressure 1 Mpa | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 60°C | ||
Overall Length 6.5mm | ||
The SMC Tip is designed to securely seal unused threaded ports in pneumatic and fluid systems. Its Compact structure allows quick installation while ensuring reliable closure of open connection points.
Tip design for sealing unused ports
Used to plug an unused M5 hole
Suitable for pneumatic and fluid systems
