Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 817-585
- Mfr. Part No.:
- PP 6
- Manufacturer:
- Titan
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Titan | |
| Product Type | Plug | |
| Connection Size | 6 mm | |
| Select all | ||
|---|---|---|
Brand Titan | ||
Product Type Plug | ||
Connection Size 6 mm | ||
- COO (Country of Origin):
- CN
The Titan Solid Pneumatic Plug provides an efficient method for sealing vacant ports within a compressed Air system. By terminating open fluid paths, this essential component prevents pressure loss and ensures the operational efficiency of your pneumatic circuit.
Secure port termination to prevent Air leakage
Easy push-in installation for instant sealing
Durable lightweight polymer construction
Related links
- Titan Plug
- Titan SL Series Elbow Fitting Inlet Female Outlet Male Threaded R 1/8 in
- Titan SA Series Speed Controller, SA 6
- Titan PWJ Series 6 mm Push-in 6 mm Push-in
- Festo NLFA Series Polyamide Plug Fitting
- Festo NLFA Series Polyamide Plug Fitting for 2.1 mm UNF
- Festo NLFA Series Polyamide Plug Fitting for 1.2 mm UNF
- SMC Brass Plug
