Parker 285 Series Stainless Steel Plug NPT
- RS Stock No.:
- 903-130
- Mfr. Part No.:
- 0285 11 00
- Manufacturer:
- Parker
Image representative of range
Subtotal (1 pack of 10 units)*
€148.15
(exc. VAT)
€182.22
(inc. VAT)
Temporarily out of stock
- Shipping from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €148.15 | €14.815 |
*price indicative
- RS Stock No.:
- 903-130
- Mfr. Part No.:
- 0285 11 00
- Manufacturer:
- Parker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Sub Type | Pneumatic Fitting | |
| Product Type | Plug | |
| Thread Standard | NPT | |
| Series | 285 | |
| Material | Stainless Steel | |
| Thread Size | 1/8 in NPT | |
| Chemical Resistant | No | |
| Food Grade | No | |
| Standards/Approvals | No | |
| For Use With | Pneumatic Fitting | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Sub Type Pneumatic Fitting | ||
Product Type Plug | ||
Thread Standard NPT | ||
Series 285 | ||
Material Stainless Steel | ||
Thread Size 1/8 in NPT | ||
Chemical Resistant No | ||
Food Grade No | ||
Standards/Approvals No | ||
For Use With Pneumatic Fitting | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Parker stainless steel plug designed to secure and seal connections in various fitting systems, ensuring reliability in both non-corrosive and corrosive environments.
Stainless steel AISI 316L construction for enhanced durability
Compatible with NPT connections for versatile application
Robust design suitable for a wide range of pressures
Perfect for chemical compatibility across various materials
Related links
- Parker 285 Series Stainless Steel Plug NPT
- Parker Blow Gun Nozzle Blow Gun Nozzle, 10 bar
- Parker BSPT Stainless Steel Blanking Plug
- Legris LIQUIfit Series Stainless Steel Plug Fitting for 16 mm
- SMC KPP Series Stainless Steel Plug Fitting for 12 mm
- SMC KRP Series Stainless Steel Plug Fitting for 8 mm
- SMC KRP Series Stainless Steel Plug Fitting for 10 mm
- Parker 206 Series Steel Plug R
