Parker 285 Series Stainless Steel Plug NPT

Image representative of range

Subtotal (1 pack of 10 units)*

€157.65

(exc. VAT)

€193.91

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€157.65€15.765

*price indicative

RS Stock No.:
903-452
Mfr. Part No.:
0285 14 00
Manufacturer:
Parker
Find similar products by selecting one or more attributes.
Select all

Brand

Parker

Product Type

Plug

Sub Type

Pneumatic Fitting

Thread Standard

NPT

Series

285

Material

Stainless Steel

Thread Size

1/4 in NPT

Chemical Resistant

No

Food Grade

No

Standards/Approvals

No

For Use With

Pneumatic Fitting

RoHS Status: Exempt

COO (Country of Origin):
FR
The Parker internal hexagon head plug designed to facilitate robust and reliable connections in various applications. Its specifically engineered body ensures compatibility across diverse fitting systems for both corrosive and non-corrosive environments.

Constructed from stainless steel AISI 316L for enhanced durability

Compatible with NPT connection types, ensuring versatile installation options

Robust design suitable for both low and high-pressure applications

Offers increased corrosion resistance through appropriate surface treatments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy