Festo G Nickel Plated Brass Blanking Plug
- RS Stock No.:
- 125-9658
- Distrelec Article No.:
- 304-31-114
- Mfr. Part No.:
- NPQH-BK-G38-P10
- Manufacturer:
- Festo
Subtotal (1 bag of 10 units)*
€24.96
(exc. VAT)
€30.70
(inc. VAT)
In Stock
- 174 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €24.96 | €2.496 |
*price indicative
- RS Stock No.:
- 125-9658
- Distrelec Article No.:
- 304-31-114
- Mfr. Part No.:
- NPQH-BK-G38-P10
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Connection Size | 3/8 in G | |
| Product Type | Blanking Plug | |
| Thread Standard | G | |
| Series | NPQH | |
| Material | Nickel Plated Brass | |
| Connection Type | Threaded | |
| Head Type | Round | |
| Maximum Operating Pressure | 20 bar | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | ISO, RoHS | |
| Model Number | 578408 | |
| Thread Length | 7mm | |
| Overall Length | 10mm | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Connection Size 3/8 in G | ||
Product Type Blanking Plug | ||
Thread Standard G | ||
Series NPQH | ||
Material Nickel Plated Brass | ||
Connection Type Threaded | ||
Head Type Round | ||
Maximum Operating Pressure 20 bar | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals ISO, RoHS | ||
Model Number 578408 | ||
Thread Length 7mm | ||
Overall Length 10mm | ||
- COO (Country of Origin):
- IT
Festo Blanking Plug, 20mm OD, G3/8 - NPQH-BK-G38-P10
Protect your pneumatic system with this blanking plug from Festo. It's a simple threaded cover that's quick and easy to take on and off as needed. A rugged fluoroelastomer (FPM) ring keeps it tightly and securely sealed, protecting against contaminants. The unit is made from abrasion-resistant brass that makes it durable enough for repeated use in tough environments. Plated in nickel, it has a high corrosion resistance class (CRC) and can withstand chemicals and high temperatures up to +150°C. Use it in the food industry and in automotive manufacturing applications.
• Standard thread size of G3/8 means it's highly compatible with pneumatic systems
• Works with pressures between -0.95 and 20 bar for increased flexibility
• Can be used with lubricants to reduce wear and tear further
• Compact solution with a length of 10mm, making it easy to fit on parts without restricting movement
Applications
• Food and beverage manufacturing
• Automotive industry
• Industrial automation and process control
How do I make sure this blanking plate is fitted correctly?
Simply tighten it to a maximum torque of 25Nm and the sealing ring will do the rest.
Related links
- Festo G Nickel Plated Brass Blanking Plug
- Festo Metric Nickel Plated Brass Blanking Plug
- Festo Nickel Plated Brass Blanking Plug
- Festo NPQM Series Male G, 10mm Push-in
- Legris 3626 Series Nickel Plated Brass Blanking Plug for 12 mm
- Legris 3626 Series Nickel Plated Brass Blanking Plug for 6 mm Metric
- Legris 3626 Series Nickel Plated Brass Blanking Plug for 4 mm
- Legris 3626 Series Nickel Plated Brass Blanking Plug for 8 mm
