Festo Nickel Plated Brass Blanking Plug
- RS Stock No.:
- 125-9763
- Distrelec Article No.:
- 304-31-116
- Mfr. Part No.:
- NPQH-P-S4-P10
- Manufacturer:
- Festo
Subtotal (1 bag of 10 units)*
€17.16
(exc. VAT)
€21.11
(inc. VAT)
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €17.16 | €1.716 |
*price indicative
- RS Stock No.:
- 125-9763
- Distrelec Article No.:
- 304-31-116
- Mfr. Part No.:
- NPQH-P-S4-P10
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Blanking Plug | |
| Series | NPQH | |
| Material | Nickel Plated Brass | |
| Connection Type | Push-In Sleeve, G Thread, Internal Thread, M Thread, Push-in, External Thread | |
| Head Type | Hexagonal Socket, Hexagonal | |
| Maximum Operating Pressure | 20 bar | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS-compliant | |
| Model Number | 578257 | |
| Overall Length | 25mm | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Blanking Plug | ||
Series NPQH | ||
Material Nickel Plated Brass | ||
Connection Type Push-In Sleeve, G Thread, Internal Thread, M Thread, Push-in, External Thread | ||
Head Type Hexagonal Socket, Hexagonal | ||
Maximum Operating Pressure 20 bar | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS-compliant | ||
Model Number 578257 | ||
Overall Length 25mm | ||
- COO (Country of Origin):
- IT
NPQH Blanking Plugs
Festo NPQH high-quality range of push in blanking plugs for closing tube connections in pneumatic applications. Manufactured from abrasion resistant nickel plated brass and safe for use in the food industry.
Features and Benefits
Solid metal design;High temperature resistance;Resistant to cleaning agents;FDA compliant;High-pressure rating
Related links
- Festo Nickel Plated Brass Blanking Plug
- Festo G Nickel Plated Brass Blanking Plug
- Festo Metric Nickel Plated Brass Blanking Plug
- Festo NPQM Series Push-in 6 mm Push-in 6 mm Push-in
- Festo Nickel Plated Brass Nickel Plated Brass Tubing Sleeve
- Legris 0206 Series Nickel Plated Brass 316L Stainless Steel Brass Blanking Plug
- Festo Nickel Plated Brass Pneumatic Fitting, Push-in 4 mm Push In 4 mm
- Festo NPQH Series Push-in 8 mm Push-in Push-in 10 mm Push-in
