RS PRO R Nickel Plated Brass Plug Fitting
- RS Stock No.:
- 176-1054
- Distrelec Article No.:
- 304-18-156
- Manufacturer:
- RS PRO
Subtotal (1 pack of 10 units)*
€8.60
(exc. VAT)
€10.60
(inc. VAT)
In Stock
- Plus 1,150 unit(s) shipping from 16 November 2026
- Plus 800 unit(s) shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | €0.86 | €8.60 |
*price indicative
- RS Stock No.:
- 176-1054
- Distrelec Article No.:
- 304-18-156
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Plug Fitting | |
| Connection Size | M5 → 1 in | |
| Thread Standard | R | |
| Material | Nickel Plated Brass | |
| Connection Type | NPTF, BSPP, Metric, BSPT | |
| Maximum Operating Pressure | 150 bar | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 300°C | |
| Standards/Approvals | PED 2014/68/UE, BS 21, ISO 228 Class A, ANSI B1.20.5, ISO R/262, ISO 7.1, 1907/2006, 2011/65/CE, DIN 2 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Plug Fitting | ||
Connection Size M5 → 1 in | ||
Thread Standard R | ||
Material Nickel Plated Brass | ||
Connection Type NPTF, BSPP, Metric, BSPT | ||
Maximum Operating Pressure 150 bar | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 300°C | ||
Standards/Approvals PED 2014/68/UE, BS 21, ISO 228 Class A, ANSI B1.20.5, ISO R/262, ISO 7.1, 1907/2006, 2011/65/CE, DIN 2 | ||
- COO (Country of Origin):
- IT
Nickel-plated brass threaded adaptors is the largest range of RS Pro. Countless configurations in multiple sizes: nipples, reductions, plugs, T, L, hose adaptors. High performances in pressure and temperatures (+300°C). Sharp threads BSPT, BSPP & Metric. Aluminium manifolds and silencers complete the range.
Main advantage:
Complete Range M5 - 1
All Fluids compatible
Mechanical Resistance
Standard and Bayonet connection
Silicon Free
Application:
Compressed Air
Pneumatic Automation
Industrial water circuits
Inert Gases, Fluids, Steam
Vacuum
Related links
- RS PRO R Nickel Plated Brass Plug Fitting
- RS PRO Nickel Plated Brass Plug Fitting
- RS PRO G Nickel Plated Brass Plug Fitting
- Norgren Fluid System Connector BSP Nickel Plated Brass Plug Fitting
- Norgren Nickel Plated Brass Plug Fitting
- Norgren M5 Nickel Plated Brass Plug Fitting
- Norgren 16005 Series Nickel Plated Brass Plug Fitting for 1/4 in G G
- Legris 3666 Series Plug Fitting Nickel Plated Brass
