Norgren 16005 Series Nickel Plated Brass Plug Fitting for 1/4 in G G
- RS Stock No.:
- 218-0106
- Mfr. Part No.:
- 160050028
- Manufacturer:
- Norgren
Get a bulk buy discount
Add 5 more to save €0.95
View bulk pricing optionsSubtotal (1 bag of 5 units)*
€9.83
(exc. VAT)
€12.09
(inc. VAT)
In Stock
- 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | €9.83 | €1.966 | - |
| 5 - 9 | €9.64 | €1.928 | €0.95 |
| 10 + | €9.46 | €1.892 | €3.70 |
*price indicative
- RS Stock No.:
- 218-0106
- Mfr. Part No.:
- 160050028
- Manufacturer:
- Norgren
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Norgren | |
| Product Type | Plug Fitting | |
| Thread Standard | G | |
| Tube Size | 1/4 in G | |
| Series | 16005 | |
| Material | Nickel Plated Brass | |
| Thread Size | 1/4 in G | |
| Chemical Resistant | No | |
| Food Grade | No | |
| Standards/Approvals | No | |
| Overall Length | 13mm | |
| For Use With | Fluid System Connector | |
| Select all | ||
|---|---|---|
Brand Norgren | ||
Product Type Plug Fitting | ||
Thread Standard G | ||
Tube Size 1/4 in G | ||
Series 16005 | ||
Material Nickel Plated Brass | ||
Thread Size 1/4 in G | ||
Chemical Resistant No | ||
Food Grade No | ||
Standards/Approvals No | ||
Overall Length 13mm | ||
For Use With Fluid System Connector | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
IMI Norgren Plug Fitting, -0.9 to 18 Bar Operating Pressure Range, 13mm Length - 16 Series - 160050028
Fill in the gaps in your pneumatic system with this plug fitting from IMI Norgren. It seals a machine's open port to shut out dust and moisture, keeping your gear in tip-top condition. Harsh environments are no match for the unit, as its nickel-plated brass body resists corrosion, ensuring it stays strong in damp settings. A G1/4 thread size lets you make easy connections with standard appliances. As it tightens with just a spanner, there's no need to reach for your toolbox when you want to fit the plug.
Features & Benefits
• Handles system pressures between -0.9 and 18 bar for versatility
• Comes with robust aluminium seals, ensuring an airtight fit
• Compact length of 13mm allows it to slide into narrow spaces for flexible installation
• Sold in bags of five units for easy stocking
Applications
• Food production
• Cranes and lifts
• Material handling
Can I use this plug fitting in extreme temperatures?
Yes. This product handles operating temperatures in a range between -18°C and +70°C, so you can depend on it in tough industrial settings.
Related links
- Norgren Nickel Plated Brass Plug Fitting
- Norgren Fluid System Connector BSP Nickel Plated Brass Plug Fitting
- Norgren M5 Nickel Plated Brass Plug Fitting
- RS PRO G Nickel Plated Brass Plug Fitting
- Legris 3626 Series Nickel Plated Brass Blanking Plug for 6 mm Metric
- RS PRO Nickel Plated Brass Plug Fitting
- RS PRO R Nickel Plated Brass Plug Fitting
- Legris 3626 Series Nickel Plated Brass Blanking Plug for 10 mm
