Norgren Nickel Plated Brass Plug Fitting
- RS Stock No.:
- 220-3320
- Mfr. Part No.:
- 160050068
- Manufacturer:
- Norgren
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 220-3320
- Mfr. Part No.:
- 160050068
- Manufacturer:
- Norgren
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Norgren | |
| Accessory Type | Plug Connector | |
| Threaded Connection - Thread Size | G3/4 | |
| Manufacturer Series | 16005 | |
| Material | Nickel Plated Brass | |
| Chemical Resistant | No | |
| Food Grade | No | |
| Select all | ||
|---|---|---|
Brand Norgren | ||
Accessory Type Plug Connector | ||
Threaded Connection - Thread Size G3/4 | ||
Manufacturer Series 16005 | ||
Material Nickel Plated Brass | ||
Chemical Resistant No | ||
Food Grade No | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- IT
The IMI Norgren plug with flange - spanner, this is made from nickel plated brass. It has copper seal. It is corrosion resistant. It has operating temperature range from -18 to +70°C. Its operating pressure is from -0.9 to +18bar.
Compact design
Medium is compressed air and fluid compatible with sealing materials
Suitable for vacuum applications
Medium is compressed air and fluid compatible with sealing materials
Suitable for vacuum applications
Related links
- Norgren Fluid System Connector BSP Nickel Plated Brass Plug Fitting
- Norgren M5 Nickel Plated Brass Plug Fitting
- RS PRO Nickel Plated Brass Plug Fitting
- RS PRO R Nickel Plated Brass Plug Fitting
- RS PRO G Nickel Plated Brass Plug Fitting
- Norgren 16005 Series Nickel Plated Brass Plug Fitting for 1/4 in G G
- Norgren Fluid System Connector BSP Brass Plug Fitting
- RS PRO Brass Plug Fitting