Festo G Polybutylene Terephthalate Aluminium Alloy Tubing Sleeve
- RS Stock No.:
- 202-3026
- Distrelec Article No.:
- 304-10-230
- Mfr. Part No.:
- QM-1/4-1/4
- Manufacturer:
- Festo
Subtotal (1 bag of 10 units)*
€22.80
(exc. VAT)
€28.04
(inc. VAT)
In Stock
- 23 unit(s) ready to ship from another location
- Plus 16 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €22.80 | €2.28 |
*price indicative
- RS Stock No.:
- 202-3026
- Distrelec Article No.:
- 304-10-230
- Mfr. Part No.:
- QM-1/4-1/4
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Tubing Sleeve | |
| Thread Standard | G | |
| Series | Tubing Sleeve | |
| Material | Aluminium Alloy | |
| Finish | Polybutylene Terephthalate | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Tubing Sleeve | ||
Thread Standard G | ||
Series Tubing Sleeve | ||
Material Aluminium Alloy | ||
Finish Polybutylene Terephthalate | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- IN
The Festo one-way flow control function for exhaust air has a threaded mounting type and can be assembled in any position. Here, threaded plug is made of wrought aluminium alloy material with a brass adjusting screw. Its pneumatic connection port 1 value
Ambient temperature -10 to 60 °C
Knurled screw adjusting element
Related links
- Festo G Polybutylene Terephthalate Aluminium Alloy Tubing Sleeve
- Festo Polybutylene Terephthalate Aluminium Alloy Tubing Sleeve
- Festo QSQ Series Pneumatic Fitting Male G
- Festo Polybutylene Terephthalate Polybutylene Terephthalate Tubing Sleeve
- Festo QSTL Series Polybutylene Terephthalate 8 mm Threaded to Tube
- Festo QSTL Series Polybutylene Terephthalate For tubing outside
- Norgren Pneufit C Series G 1/4 In BSPP Male, G
- Festo QSTL Series Polybutylene Terephthalate For tubing outside diameter
