Festo G Polybutylene Terephthalate Aluminium Alloy Tubing Sleeve
- RS Stock No.:
- 202-3035
- Mfr. Part No.:
- QM-1-1
- Manufacturer:
- Festo
Subtotal (1 unit)*
€23.80
(exc. VAT)
€29.27
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €23.80 |
*price indicative
- RS Stock No.:
- 202-3035
- Mfr. Part No.:
- QM-1-1
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Tubing Sleeve | |
| Thread Standard | G | |
| Series | QM | |
| Material | Aluminium Alloy | |
| Finish | Polybutylene Terephthalate | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Tubing Sleeve | ||
Thread Standard G | ||
Series QM | ||
Material Aluminium Alloy | ||
Finish Polybutylene Terephthalate | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Festo one-way flow control function for exhaust air has a threaded mounting type and can be assembled in any position. Here, threaded plug is made of wrought aluminium alloy material with a brass adjusting screw. Its pneumatic connection port 1 value
Ambient temperature -10 to 60 °C
Slotted head screw adjusting element
Related links
- Festo G Polybutylene Terephthalate Aluminium Alloy Tubing Sleeve
- Festo Polybutylene Terephthalate Aluminium Alloy Tubing Sleeve
- Festo Polybutylene Terephthalate Polybutylene Terephthalate Tubing Sleeve
- Festo QSTL Series Polybutylene Terephthalate For tubing outside
- Festo QSQ Series Pneumatic Fitting Male G
- Festo M16 x 1 Nickel Plated Wrought Aluminium Alloy Tubing Nut
- Festo M10 x 1 Nickel Plated Wrought Aluminium Alloy Tubing Nut
- Festo MCK Series Nickel Plated Wrought Aluminium Alloy Tubing Nut for 8 mm
