Festo QS Series Tubing Cap, PBT, 10 mm Pneumatic, Port
- RS Stock No.:
- 202-3177
- Distrelec Article No.:
- 304-31-118
- Mfr. Part No.:
- QSC-10
- Manufacturer:
- Festo
Subtotal (1 bag of 10 units)*
€26.76
(exc. VAT)
€32.91
(inc. VAT)
In Stock
- 32 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €26.76 | €2.676 |
*price indicative
- RS Stock No.:
- 202-3177
- Distrelec Article No.:
- 304-31-118
- Mfr. Part No.:
- QSC-10
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Connection Size | 10 mm | |
| Product Type | Tubing Cap | |
| Series | QS | |
| Material | PBT | |
| Connection Type | Pneumatic, Port | |
| Maximum Operating Pressure | 14 bar | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Connection Size 10 mm | ||
Product Type Tubing Cap | ||
Series QS | ||
Material PBT | ||
Connection Type Pneumatic, Port | ||
Maximum Operating Pressure 14 bar | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP
Festo Series QS Tubing Cap, 10mm Tube size, PBT - QSC-10, Numeric Part Number: 153265
This tubing cap is an essential accessory for 10mm tubing connections. Constructed from durable PBT, it provides a secure seal for pneumatic applications. The push-in design facilitates easy installation and is suitable for a wide temperature range, making it versatile for different environments.
Features & Benefits
• Maximum operating pressure of 14 bar
• Low corrosion stress classification enhances longevity
• Designed for effective performance in lubricated systems
• Compatible with 10mm outer diameter fittings for flexibility
• Complies with RoHS standards for safety and quality assurance
Applications
• Suitable for pneumatic systems requiring secure end caps
• Applicable in automation and mechanical sectors
• Ideal for electrical enclosures requiring moisture protection
• Used in compressed air systems to maintain operational integrity
• Compatible with various tubing fittings for improved connectivity
Can it withstand high operating pressures?
Yes, it can handle pressures up to 14 bar.
Will it perform well in varying temperatures?
Yes, it operates effectively between -10°C and 80°C.
Is it resistant to corrosion?
Yes, it has a low corrosion stress classification.
Can it be used with lubricated systems?
Yes, lubricated operation is possible for improved function.
Related links
- Festo QS Series Tubing Cap 8 mm Pneumatic, Port
- Festo QS Series Tubing Cap 12 mm Pneumatic, Port
- Festo QS Series Tubing Cap 10 mm Push-in
- Festo QS Series Tubing Cap 3 mm Pneumatic, Port
- Festo QS Series Tubing Cap 6 mm Port, Pneumatic
- Festo QSC Series Tubing Cap 4 mm Pneumatic, Port
- Festo QS Series Tubing Cap 12 mm Push-in
- Festo QSC Series Tubing Cap 4 mm Push-in
