Festo QSC Series Tubing Cap, Polybutylene Terephthalate, 4 mm Push-in
- RS Stock No.:
- 181-6149
- Distrelec Article No.:
- 304-31-120
- Mfr. Part No.:
- QSC-4
- Manufacturer:
- Festo
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 10 units)*
€19.08
(exc. VAT)
€23.47
(inc. VAT)
In Stock
- 56 unit(s) ready to ship from another location
- Plus 55 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 - 4 | €19.08 | €1.908 |
| 5 - 9 | €18.37 | €1.837 |
| 10 + | €17.53 | €1.753 |
*price indicative
- RS Stock No.:
- 181-6149
- Distrelec Article No.:
- 304-31-120
- Mfr. Part No.:
- QSC-4
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Connection Size | 4 mm | |
| Product Type | Tubing Cap | |
| Series | QSC | |
| Connection Type | Push-in | |
| Material | Polybutylene Terephthalate | |
| Maximum Operating Pressure | 14 bar | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | RoHS, ISO8573-1:2010 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Connection Size 4 mm | ||
Product Type Tubing Cap | ||
Series QSC | ||
Connection Type Push-in | ||
Material Polybutylene Terephthalate | ||
Maximum Operating Pressure 14 bar | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals RoHS, ISO8573-1:2010 | ||
- COO (Country of Origin):
- JP
Festo Tubing Cap, Push-In End For 4mm Tubing, 16.5mm Length - QSC-4
Seal off your compressed air pipes with this end cap from Festo. It prevents dirt and contaminants from entering your air system when the pipe's not in use. A push-in fitting makes this accessory easy to use as it quickly attaches to a tube without tools. It's also simple to remove, thanks to a release ring that helps to ensure your pipes aren't damaged. The cap's nitrile rubber gasket maintains an airtight seal to hold optimal air pressure. As NBR is durable, this component is compatible with demanding pneumatic systems.
• Suitable to use with compressed air and water, for versatility
• Robust PBT housing maintains its integrity, even when used frequently
• Blue-coloured release ring that's easy to identify
• Light weight of 2.5g, so puts minimal strain on compressed air pipes
Applications
• Compressed air tools
• Automotive industry
• Laboratory and testing equipment
• Textile and printing industries
What secures this end cap to a tube?
This end cap has an internal stainless-steel retaining claw that ensures a firm and safe grip on an air pipe. It maintains its secure hold in operating pressures ranging from -0.95 to 6 bar.
Related links
- Festo QSC Series Tubing Cap 4 mm Pneumatic, Port
- Festo QSC Series Tubing Cap 6 mm Push-in
- Festo QSC Series Tubing Cap 8 mm Push-in
- Festo QS Series Tubing Cap 10 mm Push-in
- Festo QS Series Tubing Cap 12 mm Push-in
- Festo QS Series Tubing Cap 10 mm Pneumatic, Port
- Festo QS Series Tubing Cap 12 mm Pneumatic, Port
- Festo QS Series Tubing Cap 8 mm Pneumatic, Port
