Festo Polyoxymethylene Blanking Plug
- RS Stock No.:
- 203-6147
- Mfr. Part No.:
- CQC-22H
- Manufacturer:
- Festo
Subtotal (1 unit)*
€4.69
(exc. VAT)
€5.77
(inc. VAT)
In Stock
- 38 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €4.69 |
*price indicative
- RS Stock No.:
- 203-6147
- Mfr. Part No.:
- CQC-22H
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Blanking Plug | |
| Connection Size | CQ-22 | |
| Series | CQC | |
| Material | Polyoxymethylene | |
| Head Type | Round | |
| Connection Type | Push-In Sleeve | |
| Maximum Operating Pressure | 15 bar | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | RoHS | |
| Model Number | 177715 | |
| Overall Length | 45mm | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Blanking Plug | ||
Connection Size CQ-22 | ||
Series CQC | ||
Material Polyoxymethylene | ||
Head Type Round | ||
Connection Type Push-In Sleeve | ||
Maximum Operating Pressure 15 bar | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals RoHS | ||
Model Number 177715 | ||
Overall Length 45mm | ||
- COO (Country of Origin):
- GB
Festo Series CQC Blanking Plug, 22mm Tube size - CQC-22H, Numeric Part Number: 177715
This blanking plug is an essential component in pneumatic systems, designed to securely seal tube connections for 22mm fittings. It provides a straightforward solution for ensuring system efficiency and preventing leakage in various applications.
Features & Benefits
• Easily seals unused ports in pneumatic tube systems
• Provides a secure fit for 22mm tube connections
• Designed to prevent air loss and optimise performance
• Suitable for a variety of industrial settings
• Facilitates maintenance by simplifying system adjustments
• Works seamlessly with other pneumatic accessories
Applications
• Used with 22mm pneumatic tube fittings
• Ideal for assembly line automation systems
• Suitable for maintenance and repair of pneumatic equipment
• Employed in testing scenarios for leak prevention
• Utilised in diverse mechanical and electrical
What impact does using a blanking plug have on a pneumatic system's efficiency?
Utilising a blanking plug helps maintain system pressure by sealing off unused ports, reducing the risk of air loss and ensuring optimal performance. This is particularly beneficial in systems where adjustments or maintenance may need to occur.
How do compatibility and sising affect the use of this product?
Compatibility with 22mm fittings ensures a proper seal, preventing leaks while maintaining system integrity. It is crucial to choose the right size to avoid performance issues or potential damage during operation.
What maintenance considerations are associated with this sealing solution?
Regular inspection of the blanking plug and surrounding fittings is advisable to ensure optimal sealing. Over time, wear and tear can occur, so prompt replacement of any damaged components will help maintain system efficiency.
