Festo Polyoxymethylene Blanking Plug
- RS Stock No.:
- 203-6149
- Mfr. Part No.:
- CQC-12H
- Manufacturer:
- Festo
Subtotal (1 unit)*
€3.32
(exc. VAT)
€4.08
(inc. VAT)
In Stock
- 358 unit(s) ready to ship from another location
- Plus 111 unit(s) shipping from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €3.32 |
*price indicative
- RS Stock No.:
- 203-6149
- Mfr. Part No.:
- CQC-12H
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Blanking Plug | |
| Connection Size | CQ-12 | |
| Series | CQC | |
| Head Type | Round | |
| Connection Type | Push-In Sleeve | |
| Material | Polyoxymethylene | |
| Maximum Operating Pressure | 15 bar | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | ISO8573-1:2010, RoHS | |
| Model Number | 177712 | |
| Overall Length | 38.8mm | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Blanking Plug | ||
Connection Size CQ-12 | ||
Series CQC | ||
Head Type Round | ||
Connection Type Push-In Sleeve | ||
Material Polyoxymethylene | ||
Maximum Operating Pressure 15 bar | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals ISO8573-1:2010, RoHS | ||
Model Number 177712 | ||
Overall Length 38.8mm | ||
- COO (Country of Origin):
- GB
Festo Blanking Plug For 12mm Tubes, POM Thermoplastic, 4g Weight - CQC-12H
Keep your pneumatic system running at peak efficiency with this blanking plug from Festo. It helps prevent equipment failure by stopping dust, dirt and grease from getting into pipes and tubing. Made from high-strength POM thermoplastic, this plug offers excellent wear resistance and high impact strength for increased service life. POM's creep-resistant properties also make this product well suited to high pressures of up to 15 bars, so it's ideal for the most demanding pneumatic applications. This plug is designed to fit inside 12mm tubing, making it compatible with standard pipe sizes.
• Straightforward push-pull fitting method makes installation and removal easy
• Operating temperature range of -25°C to +70°C for use in demanding environments
• Light weight of 4g reduces loading on pipes to help keep the system running smoothly
Applications
• Construction equipment
• Air compressors
• Paint sprayers
• Water treatment plants
What's POM?
POM stands for polyoxymethylene. Its a semi-crystalline thermoplastic with several useful properties, such as high mechanical strength, low moisture absorption and excellent machinability. These attributes make it a versatile choice for industrial applications.
