Norgren R Plastic Blanking Plug
- RS Stock No.:
- 212-9118
- Mfr. Part No.:
- C00041000
- Manufacturer:
- Norgren
Bulk discount available
View bulk pricing optionsSubtotal (10 units, in bags of 10)*
€14.09
(exc. VAT)
€17.33
(inc. VAT)
In Stock
- Plus 38 unit(s) shipping from 05 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 - 4 | €14.09 | €1.409 |
| 5 - 9 | €13.69 | €1.369 |
| 10 + | €13.34 | €1.334 |
*price indicative
- RS Stock No.:
- 212-9118
- Mfr. Part No.:
- C00041000
- Manufacturer:
- Norgren
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Norgren | |
| Product Type | Blanking Plug | |
| Thread Standard | R | |
| Series | Pneufit C | |
| Material | Plastic | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Norgren | ||
Product Type Blanking Plug | ||
Thread Standard R | ||
Series Pneufit C | ||
Material Plastic | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- KR
The IMI Norgren Pneufit C0004 series plug fittings is ready to use, offering fast assembly with no need for tools and providing optimum flow. The plug has a 10mm inner and outer diameter.
Overall length = 42mm
