Subtotal (1 box of 50 units)*
€183.05
(exc. VAT)
€225.15
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €183.05 | €3.661 |
*price indicative
- RS Stock No.:
- 281-3335
- Mfr. Part No.:
- 0205 14 00
- Manufacturer:
- Legris
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legris | |
| Product Type | Tubing Plug | |
| Material | Brass | |
| Thread Size | 1/4 in | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Legris | ||
Product Type Tubing Plug | ||
Material Brass | ||
Thread Size 1/4 in | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
The Legris Plug is an internal hexagon head male plug. This internal hexagon head male plug is ideal for packaging, robotics, textile, pneumatics, automotive process and food processing application. This internal hexagon head male plug is made from brass material. It is suitable for low to high pressure, depending on configuration and material. It is suitable for corrosive and non corrosive environments.
Robust design
Large range and flexibility
Excellent chemical compatibility
Forged shapes for mechanical strength
Related links
- Legris Brass Tubing Plug
- Legris 0206 Series Nickel Plated Brass 316L Stainless Steel Brass Blanking Plug
- Legris Brass Plug, 14mm Plug
- Norgren KQ2 Fittings Brass Tubing Plug
- Norgren 34 for use with Enots Fittings
- Legris 3626 Series Nickel Plated Brass Blanking Plug for 14 mm
- Legris Brass Pipe Fitting Male R 1/2in
- Legris LF3600 Series Pneumatic Fitting Nickel Plated Brass
