Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 282-7392
- Mfr. Part No.:
- 19078
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Plug Fitting | |
| Series | 19078 | |
| Standards/Approvals | NF ISO 6150B | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Plug Fitting | ||
Series 19078 | ||
Standards/Approvals NF ISO 6150B | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM HGV Spline Steel quick end fitting with a passage size of 12/13 mm and a fitting for an 8 mm hose is a specialized component designed for heavy goods vehicles.
Quick connectors for couplers
Compliance to NF ISO 6150B
