Festo MCK Series Aluminium Tubing Nut

Subtotal (1 unit)*

€4.58

(exc. VAT)

€5.63

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 4 unit(s) shipping from 05 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€4.58

*price indicative

RS Stock No.:
289-1712
Mfr. Part No.:
MCK-PK-13
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Tubing Nut

Series

MCK

Material

Aluminium

Thread Size

M22

Standards/Approvals

VDMA24364-B2-L

For Use With

Barbed connector I.D. 13 mm With Union Nut

COO (Country of Origin):
DE
The Festo Union nut is a versatile pneumatic connection technology accessory designed to operate in moderate corrosion stress conditions. With a female thread size of M22 x 1, this union nut offers a reliable and durable solution for various applications.

Corrosion Resistance Classified as CRC 2 class

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy