Festo MCK Series Aluminium Tubing Nut
- RS Stock No.:
- 289-1723
- Mfr. Part No.:
- MCK-PK-9
- Manufacturer:
- Festo
Subtotal (1 unit)*
€2.40
(exc. VAT)
€2.95
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2.40 |
*price indicative
- RS Stock No.:
- 289-1723
- Mfr. Part No.:
- MCK-PK-9
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Tubing Nut | |
| Series | MCK | |
| Material | Aluminium | |
| Thread Size | M16 x 1 | |
| Standards/Approvals | RoHS | |
| For Use With | Barbed Fitting inside Diameter of 9 mm With Union Nut | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Tubing Nut | ||
Series MCK | ||
Material Aluminium | ||
Thread Size M16 x 1 | ||
Standards/Approvals RoHS | ||
For Use With Barbed Fitting inside Diameter of 9 mm With Union Nut | ||
- COO (Country of Origin):
- DE
The Festo Union nut is designed to provide a reliable connection in pneumatic systems. With a focus on durability and performance, this product is ideal for various industrial applications.
Made of high quality wrought aluminium alloy for longevity and strength
Moderate corrosion stress resistance class CRC 2
RoHS compliant materials
Related links
- Festo MCK Series Aluminium Tubing Nut
- Festo MCK Series Aluminium Tubing Nut for 4 mm
- Festo MCK Series Aluminium Tubing Nut for 8 mm
- Festo MCK Series Polyoxymethylene Tubing Nut
- Festo M16 x 1 Nickel Plated Wrought Aluminium Alloy Tubing Nut
- Festo MCK Series Nickel Plated Wrought Aluminium Alloy Tubing Nut for 8 mm
- Festo M10 x 1 Nickel Plated Wrought Aluminium Alloy Tubing Nut
- Festo MCK Series Polyoxymethylene Tubing Nut for 6 mm
