Festo G Nickel Plated Brass Adapter
- RS Stock No.:
- 289-1857
- Mfr. Part No.:
- NPFC-E1-2G18-FM
- Manufacturer:
- Festo
Subtotal (1 pack of 10 units)*
€9.48
(exc. VAT)
€11.66
(inc. VAT)
In Stock
- 41 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €9.48 | €0.948 |
*price indicative
- RS Stock No.:
- 289-1857
- Mfr. Part No.:
- NPFC-E1-2G18-FM
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Adapter | |
| Thread Standard | G | |
| Series | NPFC | |
| Material | Nickel Plated Brass | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | ISO 8573-1:2010 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Adapter | ||
Thread Standard G | ||
Series NPFC | ||
Material Nickel Plated Brass | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals ISO 8573-1:2010 | ||
- COO (Country of Origin):
- IT
Festo NPFC Series Adapter, 1/8in Threaded Connection, Nickel Plated Brass - NPFC-E1-2G18-FM, Numeric Part Number:8030298
This adaptor serves as an essential extension accessory, specifically designed for pneumatic applications. With an overall length of 22mm and an outer diameter of 13mm, it features a robust G 1/8 threaded connection. Crafted from nickel-plated brass, this component offers durability and compatibility with a variety of systems.
Features & Benefits
• Constructed from nickel-plated brass for enhanced corrosion resistance
• Designed for operating pressures ranging from -0.95 bar to 50 bar
• Accommodates both pneumatic connections with G1/8 threads
• Pack size of 10 extensions for efficient inventory management
Applications
• Used with pneumatic systems for reliable pressure control
• Ideal for connecting multiple air tools efficiently
• Enables expansion of existing pneumatic setups without leakage
• Suitable for automation and mechanical in industrial settings
• Facilitates seamless integration in electrical and electronic projects
What is the maximum operating pressure for this adaptor?
The adaptor is rated for a maximum operating pressure of 50 bar, making it suitable for high-performance applications in various pneumatic systems.
How does the material choice contribute to performance?
Nickel-plated brass enhances the adaptors resistance to corrosion, ensuring longevity and reliability in harsh environments, which is a common issue in pneumatic fittings.
What should be considered regarding ambient temperature use?
It functions efficiently across a temperature range of -20°C to 150°C, making it suitable for diverse applications from cold environments to high-heat settings.
Is this adaptor compatible with all G1/8 threaded systems?
Yes, the design of the G1/8 threaded connections allows compatibility with other standard pneumatic fittings, facilitating seamless integration.
Related links
- Festo G Nickel Plated Brass Adapter
- Festo G Nickel Nickel Plated Brass Extension
- Festo NPFC Series Nickel Plated Brass Adapter
- Festo G Nickel Plated Brass Blanking Plug
- Festo NPFC Series G, Metric
- Festo NPFC Series G
- Festo NPFC Series G 1/4, G
- Festo NPFC-E2-2G18-FM Series Female 1/8 in G Threaded, 1/8 in G
