Festo G Nickel Plated Brass Adapter

Subtotal (1 pack of 10 units)*

€26.16

(exc. VAT)

€32.18

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€26.16€2.616

*price indicative

RS Stock No.:
289-1863
Mfr. Part No.:
NPFC-E4-2G18-FM
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Adapter

Thread Standard

G

Series

NPFC

Material

Nickel Plated Brass

Maximum Operating Temperature

150°C

Standards/Approvals

ISO 8573-1:2010, VDMA24364-B1/B2-L, RoHS-compliant

COO (Country of Origin):
IT
The Festo Extension is a durable pneumatic threaded fitting made of nickel plated brass, designed to operate within a pressure range of -0.95 bar to 50 bar. With excellent corrosion resistance and RoHS compliance, this product is a reliable choice for industrial applications.

Made of high quality Nickel plated brass for durability and longevity

Provides low corrosion stress with CRC 1

RoHS compliant

Lightweight design

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy